Low

NXP  SA602AD  IC, DOUBLE BALANCED MIXER 200MHZ, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 26M2818
  • Manufacturer Part No SA602AD

Product Information


  • Frequency Max: 200MHz
  • Frequency Min: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: SOIC
  • SVHC: To Be Advised
  • Supply Voltage Max: 8V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 8V

Availability

Availability:  1,070

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.07

Buy

Price

Quantity List Price
1 - 9 $3.07
10 - 24 $2.74
25 - 99 $2.47
100 - 249 $2.26
250 - 499 $2.03
500 - 999 $1.83
1000 - 2499 $1.54
2500+ $1.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55W4418
SA602AD/01

SA602AD/01

NXP

IC, MIXER/OSC DOUBLE-BALANCE, 8SOIC

IC, MIXER/OSC DOUBLE-BALANCE, 8SOIC; Frequency Min:-; Frequency Max:-; Supply Voltage Min:4.5V; Supply Voltage Max:8V; RF IC Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,671

1+ $2.60 10+ $2.32 25+ $2.09 100+ $1.91 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought