NXP  PUMH11,115  Bipolar (BJT) Array Transistor, Brt, NPN, 50 V, 300 mW, 100 mA, 100, SOT-363

NXP PUMH11,115

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 75R4866
  • Manufacturer Part No PUMH11,115

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • DC Collector Current: 100mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 300mW
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Case Style: SOT-363
  • Transistor Polarity: NPN

Availability

Availability:  20

Available until stock is exhausted


  • 20 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.046 $0.046

Buy

Price

Quantity List Price Your Price
1 - 9 $0.352
10 - 24 $0.321
25 - 99 $0.231
100 - 249 $0.179
250 - 499 $0.113
500 - 999 $0.096
1000+ $0.065
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R8087
PUMH11,115

PUMH11,115

NXP

Bipolar (BJT) Array Transistor, Brt, NPN, 50 V, 300 mW, 100 mA, 100, SOT-363

0

Price for: Full Reel 1

15000+ $0.042 30000+ $0.04 75000+ $0.032

Buy
    More stock available week commencing 7/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
45J1722
MUN5211DW1T1G

MUN5211DW1T1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, 10 kohm, 1, SOT-363

39,000 

Price for: Full Reel 1

3000+ $0.024 Promotional price 9000+ $0.024 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
84K8819
MUN5211DW1T1G

MUN5211DW1T1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, 10 kohm, 1, SOT-363

14,218 

Price for: Cut Tape 1

1+ $0.036 Promotional price 50+ $0.036 Promotional price 100+ $0.036 Promotional price 250+ $0.036 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16

Associated Products


Customers Also Bought