Low

NXP  PUMH10,115  BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM / 10KOHM, 6-SOT-363, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R8085
  • Manufacturer Part No PUMH10,115

Product Information


  • Base Input Resistor R1: 10kohm
  • Base-Emitter Resistor R2: 10kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • RF Transistor Case: SOT-363
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/9/15

Contact me when back in stock

Substitutes

  • 75R4865 - Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes
  • 92K8296 - NXP-PUMH10-BRT TRANSISTOR,NPN,50V,100MA,47/2.2KOHM
  • 10N9541 - ON SEMICONDUCTOR-MUN5235DW1T1G-BRT TRANSISTOR, 50V 47K/2.2KOHM, SOT-363
View all Substitutes

Price for: Tape & Reel Full 1

Minimum order quantity: 18000

Order multiple quantity: 3000

Unit Price: $0.035

Buy

Price

Quantity List Price
15000 - 29999 $0.035
30000 - 74999 $0.034
75000 - 149999 $0.033
150000+ $0.032

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75R4865
PUMH10,115

PUMH10,115

NXP

BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM / 10KOHM, 6-SOT-363

BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM / 10KOHM, 6-SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.062

Buy
    Per the manufacturer, more stock expected week of 11/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

92K8296
PUMH10

PUMH10

NXP

BRT TRANSISTOR,NPN,50V,100MA,47/2.2KOHM

BRT TRANSISTOR,NPN,50V,100MA,47/2.2KOHM; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2:0.047; RF Transistor ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,752

1+ $0.23 10+ $0.212 25+ $0.152 100+ $0.119 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
Suggested Substitutes
10N9541
MUN5235DW1T1G

MUN5235DW1T1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V 47K/2.2KOHM, SOT-363

BRT TRANSISTOR, 50V 47K/2.2KOHM, SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2:0.047; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.054

Buy
    Per the manufacturer, more stock expected week of 8/3/15

Not Normally Stocked

Non-Cancelable / Non Returnable

45J1726
MUN5235DW1T1G

MUN5235DW1T1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V 47K/2.2KOHM, SOT-363, FULL REEL

BRT TRANSISTOR, 50V 47K/2.2KOHM, SOT-363, FULL REEL; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2:0.047 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

15000+ $0.027

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought