Low

NEXPERIA  PUMD48,115  Bipolar Transistor Array, Brt, NPN, PNP, 50 V, 200 mW, 100 mA, 200 hFE, SOT-363

NEXPERIA PUMD48,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PUMD48,115
Newark Part No.:
79R5246

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN, PNP
Collector Emitter Voltage V(br)ceo:
50V
Power Dissipation Pd:
200mW
DC Collector Current:
100mA
DC Current Gain hFE:
200hFE
Transistor Case Style:
SOT-363
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

Bipolar (BJT) Array Transistor, BRT, NPN, PNP, 50 V, 200 mW, 100 mA, 100, SOT-363

NXP

2,825:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.071 250+ $0.064 500+ $0.057 1000+ $0.051 More pricing

Buy

Bipolar Transistor Array, Brt, NPN, PNP, 50 V, 300 mW, 100 mA, 100 hFE, SOT-363

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.057 6000+ $0.05 15000+ $0.042 30000+ $0.04 More pricing

Buy

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 47 kohm, 47 kohm, 1 (Ratio), SC-88

ON SEMICONDUCTOR

7,499 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.036 Promotional price 10+ $0.036 Promotional price 100+ $0.036 Promotional price 1000+ $0.036 Promotional price

Buy

Associated Products

Similar Products