Low

NEXPERIA  PUMD15,115  Bipolar Transistor Array, Brt, NPN, PNP, 50 V, 300 mW, 100 mA, 80 hFE, SOT-363

NEXPERIA PUMD15,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PUMD15,115
Newark Part No.:
79R5242
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN, PNP
Collector Emitter Voltage V(br)ceo:
50V
Power Dissipation Pd:
300mW
DC Collector Current:
100mA
DC Current Gain hFE:
80hFE
Transistor Case Style:
SOT-363
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

Associated Products

Similar Products