Low

PSSI2021SAY,115 - 

CURRENT REGULATOR, 75V, 50MA, 5-SOT-353

PSSI2021SAY,115 - CURRENT REGULATOR, 75V, 50MA, 5-SOT-353

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PSSI2021SAY,115
Newark Part No.:
75R4854
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PSSI2021SAY,115 is a constant Current Source. It is made of resistor-equipped PNP transistor with two diodes on one chip. Stabilized output current of between 15μA and 50mA by connection of an external resistor between pins 4 and 5.
  • One Chip Integrated Constant Current Source
  • Output Current Setting by Use of an External Resistor
  • Reduces Component Count and Board Space
  • AEC-Q101 Qualified

Applications

Automotive, Power Management, LED Lighting, Automation & Process Control, Audio

Product Information

:
-
:
-
:
-
:
335mW
:
SOT-353
:
5 Pin
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.114 6000+ $0.112 12000+ $0.109 18000+ $0.105 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/3/18

Contact me when back in stock

Alternatives Available

70R7980 - CURRENT REGULATOR, 75V, 50MA, 5-SOT-353, FULL REEL

34R4607 - IC, CURRENT SOURCE, 50MA, 75V,SOT353

$0.44 $ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
25 + $0.332
50 + $0.256
100 + $0.18
250 + $0.165
500 + $0.15
1000 + $0.135
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.