New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PRTR5V0U2AX,215 - TVS-DIODE

NXPPRTR5V0U2AX,215
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4844
Manufacturer Part No:
PRTR5V0U2AX,215

Technical Data Sheet (159.51KB) EN
Technical Data Sheet (159.51KB) EN

NOTE-Exact replacement for:
74M3779


Product Information
  • TVS-DIODE
  • Reverse Stand-Off Voltage Vrwm: 5.5V
  • Breakdown Voltage Range: 6V to 9V
  • Diode Case Style: SOT-143B
  • No. of Pins: 4
  • Diode Type: ESD Protection
  • Package / Case: 4-SOT-143B
  • RoHS Compliant: Yes

Availability

521 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.816   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $1.36 $0.8160
25  - 99 $1.13 $0.7500
100  - 249 $0.935 $0.7000
250  - 499 $0.735 $0.5960
500  - 999 $0.627 $0.5470
1000+  $0.595 $0.5470
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PRTR5V0U2AX,215

NXP

TVS-DIODE

Reverse Stand-Off Voltage Vrwm:5.5V; Breakdown Voltage Range:6V to 9V; Diode Case Style:SOT-143B; No. of Pins:4; Diode Type:ESD Protection;

0
Price
For: Tape on reel of 1
3,000+
$0.595

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 31 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NUP4301MR6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 70V, TSOP

Breakdown Voltage Range:70VDC; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Vbr:70V; Capacitance, Cd:3pF;

151
Price
For: 1 Cut tape
1+
$0.143 Promotional price
25+
$0.137
100+
$0.122
250+
$0.122
more...

151 available to ship today
MIC5014YM

MICREL SEMICONDUCTOR

IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8

Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Input Delay:2.5ms; Output Delay:6µs; Supply Voltage Range:2.75V to 30V;

360
Price
For: 1 Each
1+
$2.53
25+
$2.35
100+
$2.06
500+
$1.85
more...

360 available to ship today
SI9976DY-T1-E3

VISHAY SILICONIX

IC, MOSFET DRIVER, HALF BRIDGE, SOIC-14

Device Type:Half Bridge; Module Configuration:Half Bridge; Peak Output Current:500mA; Input Delay:400ns; Output Delay:150ns;

1021
Price
For: 1 Cut tape
1+
$3.12 Promotional price
10+
$2.79
50+
$2.60
100+
$2.37
more...

1021 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
NTEKCOM1

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$243.60
10+
$238.73
25+
$231.42
50+
$224.12
more...

1 available to ship today
DC60SA7-B

CRYDOM

SSR, PANEL MOUNT, 60VDC, 280VAC, 7A

Control Voltage Range:90VAC to 280VAC / 90VDC to 280VDC; Operating Voltage Range:3VDC to 60VDC; Contact Configuration:SPST-NC; Load Current:7A; Switching Mode:AC Switch ;

0
Price
For: 1 Each
10+
$67.41
30+
$63.95
50+
$61.43
100+
$58.91
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 32 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Transient Voltage Suppressors) OR (PRTR5V0U2AX,215)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ON SEMICONDUCTOR NUP4301MR6T1G
1 Cut tape
$0.143
MICREL SEMICONDUCTOR MIC5014YM
1 Each
$2.53
VISHAY SILICONIX SI9976DY-T1-E3
1 Cut tape
$3.12