2010/02/09

NXP - PMP5201V - TRANSISTOR, DUAL, PNP, SOT-666

NXP,PMP5201V,TRANSISTOR, DUAL, PNP, SOT-666
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
74M3751
Manufacturer Part No:
PMP5201V

RoHS Compliance : RoHS Compliant Yes

Description
  • TRANSISTOR, DUAL, PNP, SOT-666
  • Module Configuration:Dual
  • Collector-to-Emitter Breakdown Voltage:45V
  • Typ Gain Bandwidth ft:175MHz
  • Power Dissipation Pd:300mW
  • DC Collector Current:-100mA
  • DC Current Gain hFE:290
  • Operating
  • RoHS Compliant: Yes

Availability

Availability: 2140

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $0.496  

  1. Qty

Price

Qty Price
1  - 249 $0.496
250  - 499 $0.374
500  - 999 $0.332
1000  - 4999 $0.299
5000+  $0.273

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----