New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PMP5201V,115 - BJT ARRAY, DUAL PNP, -45V, -100MA, 6-SOT-666

NXPPMP5201V,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
79R2043
Manufacturer Part No:
PMP5201V,115

Technical Data Sheet (111.87KB) EN
Technical Data Sheet (111.87KB) EN

Technical Data Sheet (111.87KB) EN
Technical Data Sheet (111.87KB) EN

NOTE-Exact replacement for:
74M3751


Product Information
  • BJT ARRAY, DUAL PNP, -45V, -100MA, 6-SOT-666
  • Transistor Polarity: PNP
  • Collector Emitter Voltage V(br)ceo: -45V
  • Transition Frequency Typ ft: 175MHz
  • Power Dissipation Pd: 300mW
  • DC Collector Current: -100mA
  • DC Current Gain hFE: 290
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 318

Catalog Page/Catalog Number:

318 / 129

Availability

4000 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.226   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.465 $0.2260
25  - 99 $0.394 $0.2260
100  - 249 $0.333 $0.2200
250  - 499 $0.264 $0.1880
500  - 999 $0.22 $0.1720
1000+  $0.181 $0.1520
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PMP5201V,115

NXP

BJT ARRAY, DUAL PNP, -45V, -100MA, 6-SOT-666

Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency Typ ft:175MHz; Power Dissipation Pd:300mW; DC Collector Current:-100mA;

0
Price
For: Tape on reel of 1
4,000+
$0.181

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Transistors - Bipolar (BJT) - Arrays) OR (PMP5201V,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----