New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PMLL4448,115 - SWITCHING DIODE, 100V, SOD-80C

NXPPMLL4448,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R5232
Manufacturer Part No:
PMLL4448,115

Technical Data Sheet (67.23KB) EN
Technical Data Sheet (67.23KB) EN

NOTE-Exact replacement for:
26M1973


Product Information
  • SWITCHING DIODE, 100V, SOD-80C
  • Diode Type: Switching
  • Forward Current If(AV): 100mA
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Forward Voltage VF Max: 1V
  • Reverse Recovery Time trr Max: 4ns
  • Forward Surge Current Ifsm Max: 4A
  • RoHS Compliant: Yes

Availability

10475 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.022   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.043 $0.0220
25  - 99 $0.036 $0.0210
100  - 249 $0.031 $0.0210
250  - 499 $0.024 $0.0180
500  - 999 $0.021 $0.0160
1000+  $0.017 $0.0140
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PMLL4448,115

NXP

Small Signal Diode

Diode Type:Switching; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns;

0
Price
For: Tape on reel of 1
30,000+
$0.017

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 71 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NUP4301MR6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 70V, TSOP

Breakdown Voltage Range:70VDC; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Vbr:70V; Capacitance, Cd:3pF;

151
Price
For: 1 Cut tape
1+
$0.143 Promotional price
25+
$0.137
100+
$0.122
250+
$0.122
more...

151 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
NTEKCOM1

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$243.60
10+
$238.73
25+
$231.42
50+
$224.12
more...

1 available to ship today
NTEKCOM2

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$282.45
10+
$276.81
25+
$268.33
50+
$259.86
more...

1 available to ship today
V11-7

LICEFA

REEL RACK, SMD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;

7
Price
For: 1 Each
1+
$128.09
10+
$124.14
25+
$120.75
50+
$116.80
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


V11-7-6-10

LICEFA

REEL RACK, SMD, ESD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);

1
Price
For: 1 Each
1+
$187.68
10+
$173.63
25+
$160.40
50+
$154.61
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Small Signal) OR (PMLL4448,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ON SEMICONDUCTOR NUP4301MR6T1G
1 Cut tape
$0.143
1 Each
$52.15
1 Each
$33.36