Low

NEXPERIA  PMEG6020EP,115  Schottky Rectifier, 60 V, 2 A, Single, SOD-128, 2 Pins, 530 mV

NEXPERIA PMEG6020EP,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMEG6020EP,115
Newark Part No.:
72R6250
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
60V
Forward Current If(AV):
2A
Diode Configuration:
Single
Diode Case Style:
SOD-128
Reverse Recovery Time trr Max:
No. of Pins:
2Pins
Forward Voltage VF Max:
530mV
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Independent Distributor

Substitutes

Schottky Rectifier, 60 V, 2 A, Single, SOD-128, 2 Pins, 530 mV

NEXPERIA

2,460:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.378 10+ $0.296 25+ $0.249 100+ $0.203 More pricing

Buy

Associated Products