Low

NXP  PMEG6010ER,115  Schottky Rectifier, Low VF, 60 V, 1 A, Single, SOD-123W, 2 Pins, 530 mV

NXP PMEG6010ER,115
Technical Data Sheet (151.34KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
60V
Forward Current If(AV):
1A
Diode Configuration:
Single
Diode Case Style:
SOD-123W
Reverse Recovery Time trr Max:
No. of Pins:
2Pins
Forward Voltage VF Max:
530mV
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Schottky Rectifier, 60 V, 1 A, Single, SOD-123W, 2 Pins, 530 mV

NXP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.106 6000+ $0.099 15000+ $0.092 30000+ $0.085 More pricing

Buy

Schottky Rectifier, 60 V, 1 A, Single, SOD-123W, 2 Pins, 530 mV

NXP

1,504:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.412 10+ $0.289 25+ $0.237 100+ $0.19 More pricing

Buy

Schottky Rectifier, 60 V, 1 A, Single, SMD, 2 Pins, 500 mV

DIODES INC.

2,801:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.375 10+ $0.294 100+ $0.213 250+ $0.181 More pricing

Buy

Associated Products