NXP - PMEG6010AED - DIODE, SCHOTTKY, SOT-457
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
1000
- Non-Cancelable/Non-Returnable
Price For: 1 Cut tape Minimum Order Quantity: 5 Order Multiple Quantity: 5 Price: $0.279 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
39K0674
|
NXP
1PS79SB31 |
Diode Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:0.5V; Forward Surge Current Max, Ifsm:1A; No. of Pins:2; Forward Current Average:200mA; Forward Voltage at If:0.3V ; RoHS Compliant: Yes; |
|
|
468 |
1 Cut tape |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
35M4377
|
STANNOL
631954 |
SOLDER WIRE, , 0.5MM, 250G Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based ; RoHS Compliant: Yes; |
|
|
77 |
Roll of 1 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M8966
|
LICEFA
V11-7 |
REEL RACK, SMD, 25TO330MM REELS Colour:Grey; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:non-conductive ; RoHS Compliant: NA; |
|
0
|
1 Each |
|
|
|||||||||||||||
|
|
42M2650
|
LICEFA
V11-7-6-10 |
REEL RACK, SMD, ESD, 25TO330MM REELS Colour:Black; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:conductive ; RoHS Compliant: NA; |
|
0
|
1 Each |
|
|
|||||||||||||||


