Low

PMEG3020EJ,115 - 

Schottky Rectifier, 30 V, 2 A, Single, SOD-323F, 2 Pins, 620 mV

PMEG3020EJ,115 - Schottky Rectifier, 30 V, 2 A, Single, SOD-323F, 2 Pins, 620 mV

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMEG3020EJ,115
Newark Part No.:
75R0879
Product Range
PMEG3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PMEG3020EJ,115 is an ultra-low VF planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in small SMD plastic package.
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switched-mode power supply
  • Inverse polarity protection
  • Low power consumption

Applications

Power Management, Industrial

Product Information

:
30V
:
2A
:
Single
:
SOD-323F
:
2Pins
:
620mV
:
9A
:
150°C
:
PMEG3 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.106 6000+ $0.103 12000+ $0.101 18000+ $0.097 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/11/18

Contact me when back in stock

Alternatives Available

70R7721 - Schottky Rectifier, 30 V, 2 A, Single, SOD-323F, 2 Pins, 620 mV

$0.41 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
25 + $0.308
50 + $0.238
100 + $0.167
250 + $0.153
500 + $0.139
1000 + $0.125
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.