Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 79R2014
- Manufacturer Part No:
- PMEG2010AET,215
-
- Technical Data Sheet (70.08KB) EN
-
- Technical Data Sheet (70.08KB) EN
NOTE-Exact replacement for:
74M3730
- Schottky Diode
- Diode Type: Schottky
- Repetitive Reverse Voltage Vrrm Max: 20V
- Forward Current If(AV): 1A
- Forward Voltage VF Max: 430mV
- Forward Surge Current Ifsm Max: 9A
- Operating Temperature Range: -65°C to +150°C
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.312 | $0.1520 |
| 25 - 99 | $0.264 | $0.1520 |
| 100 - 249 | $0.223 | $0.1470 |
| 250 - 499 | $0.177 | $0.1260 |
| 500 - 999 | $0.148 | $0.1150 |
| 1000+ | $0.121 | $0.1020 |
|
|
- RoHS Compliance: Yes


