New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PMEG2005EB,115 - SCHOTTKY DIODE, 500mA, 20V, SOD-323

NXPPMEG2005EB,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R0849
Manufacturer Part No:
PMEG2005EB,115

Technical Data Sheet (97.64KB) EN
Technical Data Sheet (97.64KB) EN

Technical Data Sheet (97.64KB) EN
Technical Data Sheet (97.64KB) EN

NOTE-Exact replacement for:
38K6869


Product Information
  • SCHOTTKY DIODE, 500mA, 20V, SOD-323
  • Diode Type: Schottky
  • Repetitive Reverse Voltage Vrrm Max: 20V
  • Forward Current If(AV): 500mA
  • Forward Voltage VF Max: 480mV
  • Forward Surge Current Ifsm Max: 6A
  • RoHS Compliant: Yes

Availability

5090 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.127   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.262 $0.1270
25  - 99 $0.222 $0.1270
100  - 249 $0.188 $0.1240
250  - 499 $0.149 $0.1060
500  - 999 $0.124 $0.0970
1000+  $0.102 $0.0860
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PMEG2005EB,115

NXP

Diode

Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):500mA; Forward Voltage VF Max:480mV; Forward Surge Current Ifsm Max:6A;

0
Price
For: Tape on reel of 1
6,000+
$0.102

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 91 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NUP4301MR6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 70V, TSOP

Breakdown Voltage Range:70VDC; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Vbr:70V; Capacitance, Cd:3pF;

151
Price
For: 1 Cut tape
1+
$0.143 Promotional price
25+
$0.137
100+
$0.122
250+
$0.122
more...

151 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
UC3611DW

TEXAS INSTRUMENTS

SCHOTTKY RECTIFER ARRAY, QUAD, 3A, SOIC

Diode Type:Schottky; Diode Configuration:Quad Independent; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V;

105
Price
For: 1 Each
1+
$4.19 Promotional price
25+
$3.92
100+
$3.60
250+
$3.60
more...

105 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
NTEKCOM1

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$243.60
10+
$238.73
25+
$231.42
50+
$224.12
more...

1 available to ship today
NTEKCOM2

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$282.45
10+
$276.81
25+
$268.33
50+
$259.86
more...

1 available to ship today
631954

STANNOL

SOLDER WIRE, , 0.5MM, 250G

External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:95.5 / 3.8 / 0.7 Sn / Ag / Cu; Melting Temperature:217°C; Weight:250g;

39
Price
For: Roll of 1
1+
$65.26
25+
$62.09
50+
$59.19
100+
$57.34
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


V11-7

LICEFA

REEL RACK, SMD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;

7
Price
For: 1 Each
1+
$128.09
10+
$124.14
25+
$120.75
50+
$116.80
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


V11-7-6-10

LICEFA

REEL RACK, SMD, ESD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);

1
Price
For: 1 Each
1+
$187.68
10+
$173.63
25+
$160.40
50+
$154.61
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Rectifiers) OR (PMEG2005EB,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ON SEMICONDUCTOR NUP4301MR6T1G
1 Cut tape
$0.143
1 Each
$52.15
1 Each
$33.36