2010/03/19

NXP - PMEG2005AEV - DIODE, SCHOTTKY, SOT-666

NXP,PMEG2005AEV,DIODE, SCHOTTKY, SOT-666
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
38K6868
Manufacturer Part No:
PMEG2005AEV

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, SCHOTTKY, SOT-666
  • Diode Type:Schottky
  • Voltage Vrrm:20V
  • Av Current If:500mA
  • Max Voltage Vf:390V
  • Max Current Ifs:10000mA
  • Operating Temperature Range:-65°C to +150°C
  • Diode Case Style:SOT-666
  • No. of Pins:6
  • SVHC:No SVHC
  • RoHS Compliant: Yes

Availability

Availability: 930

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Cut tape

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $0.162  

  1. Qty

Price

Qty Price
1  - 249 $0.162
250  - 499 $0.123
500  - 999 $0.109
1000  - 4999 $0.098
5000+  $0.090

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----