2010/02/09

NXP - PMEG1020EH - DIODE, SCHOTTKY, 2A, 10V, SOD-123F

NXP
Manufacturer:
NXP
Newark Part Number:
74M3725
Manufacturer Part No:
PMEG1020EH

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, SCHOTTKY, 2A, 10V, SOD-123F
  • Diode Type:Schottky
  • Voltage Vrrm:10V
  • Av Current If:2000mA
  • Max Voltage Vf:460mV
  • Max Current Ifs:9A
  • Operating Temperature Range:-65°C to +150°C
  • Diode Case Style:SOD-123F
  • No. of Pins:2
  • SVHC:No
  • RoHS Compliant: Yes

Availability

Availability: 585

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $0.211  

  1. Qty

Price

Qty Price
1  - 249 $0.211
250  - 499 $0.159
500  - 999 $0.141
1000  - 4999 $0.127
5000+  $0.116

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

KEMET T495X686K025ATE200
1 Cut tape
$2.25
MURATA BLM18PG600SN1D
1 Cut tape
$0.030
STMICROELECTRONICS ULN2003D1013TR
1 Each
$0.285