Low

NXP  PMBFJ620,115  JFET Transistor, -25 V, 24 mA, 60 mA, -6.5 V, SOT-363, JFET

NXP PMBFJ620,115

The actual product may differ from image shown

 

Product Information

Breakdown Voltage Vbr:
-25V
Zero Gate Voltage Drain Current Idss Min:
24mA
Zero Gate Voltage Drain Current Idss Max:
60mA
Gate-Source Cutoff Voltage Vgs(off) Max:
-6.5V
Transistor Case Style:
SOT-363
Transistor Type:
JFET
No. of Pins:
6 Pin
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
Power Dissipation Pd:
190 mW
MSL:
MSL 1 - Unlimited
Drain Source Voltage Vds:
25 V
Continuous Drain Current Id:
60 mA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor