Low

NXP  PMBFJ176,215  JFET Transistor, Junction Field Effect, 30 V, 2 mA, 35 mA, 4 V, SOT-23, JFET

NXP PMBFJ176,215

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Breakdown Voltage Vbr:
30V
Zero Gate Voltage Drain Current Idss Min:
2mA
Zero Gate Voltage Drain Current Idss Max:
35mA
Gate-Source Cutoff Voltage Vgs(off) Max:
4V
Transistor Case Style:
SOT-23
Transistor Type:
JFET
No. of Pins:
3 Pin
Operating Temperature Max:
150°C
Power Dissipation Pd:
300 mW
MSL:
-
Drain Source Voltage Vds:
30 V
Continuous Drain Current Id:
35 mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

JFET Transistor, Junction Field Effect, 30 V, -1.5 mA, -20 mA, 2.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

1,987: 

Price for: Each (Supplied on Cut Tape)

1+ $0.12 Promotional price 10+ $0.12 Promotional price 100+ $0.11 Promotional price 1000+ $0.102 Promotional price

Buy

JFET Transistor, Junction Field Effect, 30 V, -1.5 mA, -20 mA, 2.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

9,000: 

Price for: Each (Supplied on Full Reel)

1+ $0.102 9000+ $0.102 24000+ $0.096 45000+ $0.085

Buy

JFET Transistor, Junction Field Effect, 30 V, -20 mA, -135 mA, 10 V, TO-236, JFET

VISHAY

4,775: 

Price for: Each

1+ $0.429 Promotional price 1000+ $0.429 Promotional price 2000+ $0.39 Promotional price

Buy

JFET Transistor, Junction Field Effect, 30 V, -7 mA, -60 mA, 6 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

4,094: 

Price for: Each (Supplied on Cut Tape)

1+ $0.084 Promotional price 10+ $0.084 Promotional price 100+ $0.084 Promotional price 1000+ $0.084 Promotional price

Buy

JFET Transistor, Junction Field Effect, 30 V, -2 mA, -15 mA, 2 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

87: 

Price for: Each (Supplied on Cut Tape)

1+ $0.504 10+ $0.337 100+ $0.188 1000+ $0.14

Buy

JFET Transistor, Junction Field Effect, 30 V, -2 mA, -25 mA, 4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.109 9000+ $0.108 24000+ $0.102 45000+ $0.091

Buy

JFET Transistor, Junction Field Effect, -30 V, 4.5 V, SOT-323, JFET

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.113 9000+ $0.112 24000+ $0.106 45000+ $0.094

Buy

JFET Transistor, Junction Field Effect, 30 V, -7 mA, -60 mA, 6 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.113 9000+ $0.112 24000+ $0.106 45000+ $0.094

Buy
SST175-T1-E3

TRANSISTOR,JFET,P-Channel,7mA I(DSS),TO-236

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.45 6000+ $0.428

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations