Low

NXP  PMBFJ176,215  RF JFET, N CH, 30V, 35MA, 3-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R4819
  • Manufacturer Part No PMBFJ176,215

Product Information


  • Continuous Drain Current Id: 35mA
  • Drain Source Voltage Vds: 30V
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 300mW
  • RF Transistor Case: SOT-23
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF JFET

Availability

Availability:  744


  • 744 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.167

Buy

Price

Quantity List Price Your Price
1 - 9 $0.504 Promotional price $0.167
10 - 24 $0.42 Promotional price $0.167
25 - 99 $0.368 Promotional price $0.167
100 - 249 $0.315 Promotional price $0.167
250 - 499 $0.274 Promotional price $0.167
500 - 999 $0.232 Promotional price $0.167
1000 - 2499 $0.179 Promotional price $0.143
2500+ $0.152 Promotional price $0.134

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K9425
MMBFJ177

MMBFJ177

FAIRCHILD SEMICONDUCTOR

P CHANNEL JFET, 30V, SOT-23

P CHANNEL JFET, 30V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:-1.5mA; Zero Gate Voltage Drain Current Idss Max:-20mA; Gate-Source Cutoff Voltage Vgs(off) Max:2.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,785

1+ $0.11 Promotional price 10+ $0.11 Promotional price 100+ $0.11 Promotional price 1000+ $0.094 Promotional price

Buy
  • 13,785 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
67R2107
MMBFJ177

MMBFJ177

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, FULL REEL

TRANSISTOR, FULL REEL; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:-1.5mA; Zero Gate Voltage Drain Current Idss Max:-20mA; Gate-Source Cutoff Voltage Vgs(off) Max:2.5V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,000

1+ $0.108 9000+ $0.107 24000+ $0.101 45000+ $0.09

Buy
  • 12,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
06J8317
SST174-E3

SST174-E3

VISHAY SILICONIX

P CHANNEL JFET, 30V, SOT-23

P CHANNEL JFET, 30V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:-20mA; Zero Gate Voltage Drain Current Idss Max:-135mA; Gate-Source Cutoff Voltage Vgs(off) Max:10V; No. of Pins:3;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,767

1+ $0.63 25+ $0.588 50+ $0.552 100+ $0.513 more…

Buy
  • 3,767 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
15R3456
MMBFJ175

MMBFJ175

FAIRCHILD SEMICONDUCTOR

P CHANNEL JFET, 30V, SOT-23

P CHANNEL JFET, 30V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:7mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:6V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

524

1+ $0.506 10+ $0.338 100+ $0.189 1000+ $0.141

Buy
  • 524 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
58K1867
MMBFJ270

MMBFJ270

FAIRCHILD SEMICONDUCTOR

P CHANNEL JFET, 30V, SOT-23

P CHANNEL JFET, 30V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:-30V; Gate-Source Cutoff Voltage Vgs(off) Max:2V; Power Dissipation Pd:225mW; No. of Pins:3; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,407

1+ $0.531 10+ $0.355 100+ $0.198 1000+ $0.148

Buy
  • 2,407 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
67R2106
MMBFJ176

MMBFJ176

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, FULL REEL

TRANSISTOR, FULL REEL; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:-2mA; Zero Gate Voltage Drain Current Idss Max:-25mA; Gate-Source Cutoff Voltage Vgs(off) Max:4V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.119 6000+ $0.11 9000+ $0.104

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

18C7356
MMBFJ271

MMBFJ271

FAIRCHILD SEMICONDUCTOR

P CHANNEL JFET, 30V, SOT-323, FULL REEL

P CHANNEL JFET, 30V, SOT-323, FULL REEL; Transistor Type:JFET; Breakdown Voltage Vbr:-30V; Gate-Source Cutoff Voltage Vgs(off) Max:4.5V; Power Dissipation Pd:225mW; No. of Pins:3; Operating Temperature Max:150°C; Reel Quantity:3000 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.124 6000+ $0.114 9000+ $0.108

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

18C7349
MMBFJ175

MMBFJ175

FAIRCHILD SEMICONDUCTOR

P CHANNEL JFET, 30V, SOT-23, FULL REEL

P CHANNEL JFET, 30V, SOT-23, FULL REEL; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:7mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.13 6000+ $0.12 9000+ $0.113

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

06J8320
SST175-T1-E3

SST175-T1-E3

VISHAY SILICONIX

TRANSISTOR,JFET,P-Channel,7mA I(DSS),TO-236

TRANSISTOR,JFET,P-Channel,7mA I(DSS),TO-236

  Write a Review | Ask a Question

0

3000+ $0.49 6000+ $0.459 9000+ $0.434

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought