Low

NXP  PMBFJ174,215  JFET Transistor, Junction Field Effect, 30 V, 20 mA, 135 mA, 10 V, SOT-23, JFET

NXP PMBFJ174,215
Technical Data Sheet (60.52KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Breakdown Voltage Vbr:
30V
Zero Gate Voltage Drain Current Idss Min:
20mA
Zero Gate Voltage Drain Current Idss Max:
135mA
Gate-Source Cutoff Voltage Vgs(off) Max:
10V
Transistor Case Style:
SOT-23
Transistor Type:
JFET
No. of Pins:
3 Pin
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
Power Dissipation Pd:
300 mW
MSL:
-
Drain Source Voltage Vds:
30 V
Continuous Drain Current Id:
135 mA
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

JFET Transistor, Junction Field Effect, 30 V, -1.5 mA, -20 mA, 2.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

2,787 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.12 Promotional price 10+ $0.12 Promotional price 100+ $0.11 Promotional price 1000+ $0.102 Promotional price

Buy

JFET Transistor, Junction Field Effect, 30 V, -1.5 mA, -20 mA, 2.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.08 Promotional price 6000+ $0.08 Promotional price 9000+ $0.08 Promotional price 15000+ $0.079 Promotional price

Buy

JFET Transistor, Junction Field Effect, 30 V, -20 mA, -135 mA, 10 V, TO-236, JFET

VISHAY

4,763 in stock

Price for: Each

1+ $0.345 Promotional price 1000+ $0.345 Promotional price 2000+ $0.345 Promotional price

Buy

JFET Transistor, Junction Field Effect, 30 V, -7 mA, -60 mA, 6 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

3,817 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.132 Promotional price 10+ $0.132 Promotional price 100+ $0.121 Promotional price 1000+ $0.112 Promotional price

Buy

JFET Transistor, Junction Field Effect, 30 V, -2 mA, -25 mA, 4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.109 9000+ $0.108 24000+ $0.102 45000+ $0.091

Buy

JFET Transistor, Junction Field Effect, -30 V, 4.5 V, SOT-323, JFET

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.113 9000+ $0.112 24000+ $0.106 45000+ $0.094

Buy

JFET Transistor, Junction Field Effect, 30 V, -7 mA, -60 mA, 6 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.113 9000+ $0.112 24000+ $0.106 45000+ $0.094

Buy
SST175-T1-E3

TRANSISTOR,JFET,P-Channel,7mA I(DSS),TO-236

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.45 6000+ $0.428

Buy

Associated Products