Low

NXP  PMBFJ113,215  RF FET Transistor, 40 V, 2 mA, 300 mW, SOT-23

NXP PMBFJ113,215
Manufacturer:
NXP NXP
Manufacturer Part No:
PMBFJ113,215
Newark Part No.:
75R4816
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Drain Source Voltage Vds:
40V
Continuous Drain Current Id:
2mA
Power Dissipation Pd:
300mW
Operating Frequency Min:
-
Operating Frequency Max:
-
RF Transistor Case:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

JFET Transistor, Junction Field Effect, -40 V, 200 µA, 1 mA, -1.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

5,496 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.102 Promotional price 10+ $0.102 Promotional price 25+ $0.102 Promotional price 50+ $0.102 Promotional price More pricing

Buy

JFET Transistor, Junction Field Effect, -40 V, 200 µA, 1 mA, -1.5 V, TO-236, JFET

VISHAY

12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.487 6000+ $0.458 12000+ $0.432 18000+ $0.409 More pricing

Buy

JFET Transistor, Junction Field Effect, 40 V, 8 mA, 80 mA, 4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

12,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.045 Promotional price 10+ $0.045 Promotional price 100+ $0.045 Promotional price 1000+ $0.045 Promotional price

Buy

JFET Transistor, Junction Field Effect, -40 V, 200 µA, 1 mA, -1.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.091 6000+ $0.087 12000+ $0.083 18000+ $0.08 More pricing

Buy

JFET Transistor, Junction Field Effect, -40 V, 900 µA, 4.5 mA, -4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

4,373 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.102 Promotional price 10+ $0.102 Promotional price 100+ $0.102 Promotional price 1000+ $0.087 Promotional price

Buy

JFET Transistor, Junction Field Effect, -40 V, 30 µA, 90 µA, -1.8 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

662 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.42 10+ $0.296 25+ $0.243 50+ $0.189 More pricing

Buy

JFET Transistor, Junction Field Effect, -40 V, 30 µA, 90 µA, -1.8 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.089 6000+ $0.081 9000+ $0.076 15000+ $0.068

Buy

JFET Transistor, Junction Field Effect, -40 V, 900 µA, 4.5 mA, -4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.096 6000+ $0.087 9000+ $0.082 15000+ $0.073

Buy

JFET Transistor, -40 V, 10 mA, 40 mA, -2.7 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

1,815:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.197 250+ $0.149 500+ $0.133 1000+ $0.12 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.