Low

NXP  PMBFJ111,215  RF FET Transistor, 40 V, 20 mA, 300 mW, SOT-23

NXP PMBFJ111,215
Technical Data Sheet (81.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Drain Source Voltage Vds:
40V
Continuous Drain Current Id:
20mA
Power Dissipation Pd:
300mW
Operating Frequency Min:
-
Operating Frequency Max:
-
RF Transistor Case:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Transistor Type:
RF JFET
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

JFET Transistor, Junction Field Effect, 40 V, 8 mA, 80 mA, 4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

12,631: 

Price for: Each (Supplied on Cut Tape)

1+ $0.427 10+ $0.279 100+ $0.12 1000+ $0.092

Buy

JFET Transistor, Junction Field Effect, -40 V, 200 µA, 1 mA, -1.5 V, TO-236, JFET

VISHAY

24,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.365 Promotional price 9000+ $0.365 Promotional price

Buy

JFET Transistor, Junction Field Effect, -40 V, 200 µA, 1 mA, -1.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

6,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.068 Promotional price 6000+ $0.068 Promotional price 9000+ $0.068 Promotional price 15000+ $0.068 Promotional price

Buy

JFET Transistor, Junction Field Effect, -40 V, 30 µA, 90 µA, -1.8 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

3,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.063 Promotional price 6000+ $0.063 Promotional price 9000+ $0.063 Promotional price 15000+ $0.063 Promotional price

Buy

JFET Transistor, Junction Field Effect, -40 V, 900 µA, 4.5 mA, -4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.096 6000+ $0.087 9000+ $0.082 15000+ $0.073

Buy

JFET Transistor, -40 V, 10 mA, 40 mA, -2.7 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

261: 

Price for: Each (Supplied on Cut Tape)

1+ $0.176 250+ $0.133 500+ $0.119 1000+ $0.107 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.