Low

NXP  PMBFJ110,215  RF JFET, N CHANNEL, 25V, 10MA, 3-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R4813
  • Manufacturer Part No PMBFJ110,215

Product Information


  • Breakdown Voltage Vbr: -25V
  • Continuous Drain Current Id: 10mA
  • Drain Source Voltage Vds: 25V
  • Gate-Source Cutoff Voltage Vgs(off) Max: -500mV
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 250mW
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: SOT-23
  • Transistor Type: RF JFET
  • Zero Gate Voltage Drain Current Idss Max: -
  • Zero Gate Voltage Drain Current Idss Min: 10mA

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Unit Price: $0.137

Buy

Price

Quantity List Price
2500+ $0.137

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K1876
MMBF5486

MMBF5486

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -25V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:RF FET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:8mA; Zero Gate Voltage Drain Current Idss Max:20mA; Gate-Source Cutoff Voltage Vgs(off) Max:-6V; No. of Pins:3;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,855

1+ $0.407 10+ $0.236 100+ $0.101 1000+ $0.078

Buy
  • 5,855 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
45J1520
MMBFJ310LT1G

MMBFJ310LT1G

ON SEMICONDUCTOR

N CHANNEL JFET, -25V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:25V; Zero Gate Voltage Drain Current Idss Min:24mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:25V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,097

1+ $0.182 Promotional price 10+ $0.182 Promotional price 100+ $0.182 Promotional price 1000+ $0.156 Promotional price

Buy
  • 3,097 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
58K1874
MMBF5459

MMBF5459

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -25V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:4mA; Zero Gate Voltage Drain Current Idss Max:16mA; Gate-Source Cutoff Voltage Vgs(off) Max:-8V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,022

1+ $0.062 Promotional price 10+ $0.062 Promotional price 25+ $0.062 Promotional price 100+ $0.062 Promotional price More Pricing

Buy
  • 1,022 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
15R4041
MMBFJ309

MMBFJ309

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -25V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:RF FET; Breakdown Voltage Vbr:25V; Zero Gate Voltage Drain Current Idss Min:12mA; Zero Gate Voltage Drain Current Idss Max:30mA; Gate-Source Cutoff Voltage Vgs(off) Max:4V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

563

1+ $0.44 10+ $0.294 100+ $0.164 1000+ $0.123

Buy
  • 563 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
58K1868
MMBFJ310

MMBFJ310

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -25V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:24mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:-6.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

506

1+ $0.44 10+ $0.294 100+ $0.164 1000+ $0.123

Buy
  • 506 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
38C7402
MMBFJ108

MMBFJ108

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -25V, SUPERSOT-3

N CHANNEL JFET, -25V, SUPERSOT-3; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:80mA; Zero Gate Voltage Drain Current Idss Max:80mA; Gate-Source Cutoff Voltage Vgs(off) Max:-10V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,104

1+ $0.556 10+ $0.372 100+ $0.207 1000+ $0.155

Buy
  • 2,104 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
18C7377
MMBF5484

MMBF5484

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -25V, SOT-323

N CHANNEL JFET, -25V, SOT-323; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:5mA; Zero Gate Voltage Drain Current Idss Max:5mA; Gate-Source Cutoff Voltage Vgs(off) Max:-3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,239

1+ $0.037 Promotional price 10+ $0.037 Promotional price 100+ $0.037 Promotional price 1000+ $0.037 Promotional price

Buy

(Available until stock is exhausted)

  • 11,239 in stock for same day shipping

see cut-off times

45J1521
MMBFU310LT1G

MMBFU310LT1G

ON SEMICONDUCTOR

N CHANNEL JFET, -25V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:24mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:-6V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

337

1+ $0.109 Promotional price 10+ $0.109 Promotional price 100+ $0.109 Promotional price 1000+ $0.093 Promotional price

Buy

(Available until stock is exhausted)

  • 337 in stock for same day shipping

see cut-off times

67R2109
MMBFJ310

MMBFJ310

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, FULL REEL

TRANSISTOR, FULL REEL; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:24mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:-6.5V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.083

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
Contact me when back in stock
29X6747
MMBF5484

MMBF5484

FAIRCHILD SEMICONDUCTOR

JFET, -25V, 0.005A, SOT-323-3

JFET, -25V, 0.005A, SOT-323-3; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:1mA; Zero Gate Voltage Drain Current Idss Max:5mA; Gate-Source Cutoff Voltage Vgs(off) Max:-3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.066 6000+ $0.059 9000+ $0.051

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought