Low

NEXPERIA  PHD71NQ03LT,118  MOSFET Transistor, N Channel, 75 A, 30 V, 8 mohm, 10 V, 1.9 V

NEXPERIA PHD71NQ03LT,118
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PHD71NQ03LT,118
Newark Part No.:
70R7426

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
75A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.008ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.9V
Power Dissipation Pd:
120W
Transistor Case Style:
SOT-428
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

MOSFET Transistor, N Channel, 75 A, 30 V, 10 mohm, 10 V, 1.9 V

NEXPERIA

706:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.29 250+ $1.15 500+ $1.03 1000+ $0.924 More pricing

Buy

Associated Products