2010/02/09

NXP - PESD5V0V4UG - DIODE, TVS, 25NA, 5V, SOT353

NXP,PESD5V0V4UG,DIODE, TVS, 25NA, 5V, SOT353
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
74M3613
Manufacturer Part No:
PESD5V0V4UG

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, TVS, 25NA, 5V, SOT353
  • Voltage Vrwm:5V
  • Breakdown Voltage Range:6.4V to 7.2V
  • Max Clamping Voltage:13V
  • Diode Configuration:Unidirectional
  • Peak Pulse Current:1.5A
  • No. of Pins:5
  • SVHC:No SVHC
  • Case Style:SOT-353
  • Diode
  • RoHS Compliant: Yes

Show Substitutes

Availability

Availability: 1496

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $0.323  

  1. Qty

Price

Qty Price
1  - 249 $0.323
250  - 499 $0.243
500  - 999 $0.216
1000  - 4999 $0.195
5000+  $0.178

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty
01P7743

LITTELFUSE
SP1001-04JTG

T&R / 4 Ch 8kV 8pF SPA SC70-5

RoHS Compliant: Yes;

RoHS Certificate of Compliance
RoHS Compliant Yes 0
Tape on reel of 1
3,000+
$0.258
6,000+
$0.236

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

LITTELFUSE SP1001-04JTG
Tape on reel of 1
$0.258