New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PESD5V0S2BT,215 - ESD DIODE, 14V, Bidirectional, SOT-23

NXPPESD5V0S2BT,215
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4780
Manufacturer Part No:
PESD5V0S2BT,215

Technical Data Sheet (84.26KB) EN
Technical Data Sheet (84.26KB) EN

Technical Data Sheet (84.26KB) EN
Technical Data Sheet (84.26KB) EN

NOTE-Exact replacement for:
38K6670


Product Information
  • ESD DIODE, 14V, Bidirectional, SOT-23
  • Clamping Voltage Vc Max: 14V
  • Diode Case Style: SOT-23
  • No. of Pins: 3
  • Breakdown Voltage Range: 5.5V to 9.5V
  • Diode Configuration: Bidirectional
  • Peak Pulse Current Ippm: 12A
  • RoHS Compliant: Yes

Availability

2537 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.216   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.445 $0.2160
25  - 99 $0.378 $0.2160
100  - 249 $0.319 $0.2100
250  - 499 $0.252 $0.1800
500  - 999 $0.211 $0.1640
1000+  $0.173 $0.1450
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PESD5V0S2BT,215

NXP

TVS Diode

Clamping Voltage Vc Max:14V; Diode Case Style:SOT-23; No. of Pins:3; Breakdown Voltage Range:5.5V to 9.5V; Diode Configuration:Bidirectional;

0
Price
For: Tape on reel of 1
3,000+
$0.173

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE901

ROTH ELEKTRONIK

SMD to Pin out Adapter - SOT Multiple

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;

121
Price
For: 1 Each
1+
$8.55
50+
$7.72
100+
$7.09
250+
$6.55
more...

121 available to ship today
SMAJ5.0CA-E3/61

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 400W, 5V, DO-214AC

Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6.4V to 7.25V; Clamping Voltage Vc Max:9.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:43.5A;

1890
Price
For: 1 Cut tape
1+
$0.160 Promotional price
100+
$0.150
500+
$0.127
1,000+
$0.117
more...

1890 available to ship today
GMF05LC-HS3-GS08

VISHAY SEMICONDUCTOR

TVS DIODE ARRAY, 70W, 5V, LLP75

Diode Type:Bidirectional TVS; Clamping Voltage Vc Max:12.5V; Diode Case Style:LLP75; No. of Pins:6; Breakdown Voltage Range:6V to 8V;

1183
Price
For: 1 Cut tape
1+
$0.256 Promotional price
25+
$0.239
100+
$0.226
250+
$0.219
more...

1183 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
V11-7

LICEFA

REEL RACK, SMD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;

7
Price
For: 1 Each
1+
$128.09
10+
$124.14
25+
$120.75
50+
$116.80
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


SMAJ5.0CA

MULTICOMP

DIODE, TVS, 5.0V, 400W

Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:9.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:43.5A; Diode Case Style:SMA;

2509
Price
For: 1 Each
5+
$0.441
250+
$0.396
500+
$0.353
1,000+
$0.318
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


V11-7-6-10

LICEFA

REEL RACK, SMD, ESD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);

1
Price
For: 1 Each
1+
$187.68
10+
$173.63
25+
$160.40
50+
$154.61
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (ESD Protection Devices) OR (PESD5V0S2BT,215)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$8.55
VISHAY GENERAL SEMICONDUCTOR SMAJ5.0CA-E3/61
1 Cut tape
$0.16
VISHAY SEMICONDUCTOR GMF05LC-HS3-GS08
1 Cut tape
$0.256