Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
SMAJ5.0CA-E3/61
|
VISHAY GENERAL SEMICONDUCTOR
TVS DIODE, 400W, 5V, DO-214AC
Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6.4V to 7.25V; Clamping Voltage Vc Max:9.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:43.5A;
|
1890
|
Price For:
1 Cut tape
|
1+
|
|
|
|
100+
|
$0.150
|
|
|
500+
|
$0.127
|
|
|
1,000+
|
$0.117
|
|
|
more...
|
|
|
|
1890 available to ship today
|
|
|
GMF05LC-HS3-GS08
|
VISHAY SEMICONDUCTOR
TVS DIODE ARRAY, 70W, 5V, LLP75
Diode Type:Bidirectional TVS; Clamping Voltage Vc Max:12.5V; Diode Case Style:LLP75; No. of Pins:6; Breakdown Voltage Range:6V to 8V;
|
1183
|
Price For:
1 Cut tape
|
1+
|
|
|
|
25+
|
$0.239
|
|
|
100+
|
$0.226
|
|
|
250+
|
$0.219
|
|
|
more...
|
|
|
|
1183 available to ship today
|
|
|
2505-N
|
TECHSPRAY
CONDUCTIVE CHEM COATING, PEN 4.89ML
Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;
|
7
|
Price For:
1 Each
|
|
|
7 available to ship today
-Ground Delivery Only
|
|
|
44510
|
WIHA
ESD TWEEZER, 120MM
Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;
|
11
|
Price For:
1 Each
|
|
|
11 available to ship today
|
|
|
7360
|
LOCTITE
EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML
Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;
|
4
|
Price For:
1 Each
|
|
|
4 available to ship today
|
|
|
V11-7
|
LICEFA
REEL RACK, SMD, 25TO330MM REELS
External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;
|
7
|
Price For:
1 Each
|
1+
|
$128.09
|
|
|
10+
|
$124.14
|
|
|
25+
|
$120.75
|
|
|
50+
|
$116.80
|
|
|
more...
|
|
|
Additional shipping fees may apply. Click here for details
Specified shipping time pertains to destinations within the continental United States.
Farnell UK Direct Ship - Non-Cancelable/Non-Returnable
Delivery in 5-7 business days
|
|
|
SMAJ5.0CA
|
MULTICOMP
DIODE, TVS, 5.0V, 400W
Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:9.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:43.5A; Diode Case Style:SMA;
|
2509
|
Price For:
1 Each
|
5+
|
$0.441
|
|
|
250+
|
$0.396
|
|
|
500+
|
$0.353
|
|
|
1,000+
|
$0.318
|
|
|
more...
|
|
|
Additional shipping fees may apply. Click here for details
Specified shipping time pertains to destinations within the continental United States.
Farnell UK Direct Ship - Non-Cancelable/Non-Returnable
Delivery in 5-7 business days
|
|
|
V11-7-6-10
|
LICEFA
REEL RACK, SMD, ESD, 25TO330MM REELS
External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);
|
1
|
Price For:
1 Each
|
1+
|
$187.68
|
|
|
10+
|
$173.63
|
|
|
25+
|
$160.40
|
|
|
50+
|
$154.61
|
|
|
more...
|
|
|
Additional shipping fees may apply. Click here for details
Specified shipping time pertains to destinations within the continental United States.
Farnell UK Direct Ship - Non-Cancelable/Non-Returnable
Delivery in 5-7 business days
|
http://www.newark.com/jsp/search/productdetail.jsp?id=75R4778&whydiditmatch=rel_1&matchedProduct=38K6668&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----