2010/02/10

NXP - PESD5V0L7BAS - Transient Voltage Suppression (TVS) Diode

NXP,PESD5V0L7BAS,Transient Voltage Suppression
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
38K6665
Manufacturer Part No:
PESD5V0L7BAS

RoHS Compliance : RoHS Compliant Yes

Description
  • Transient Voltage Suppression (TVS) Diode
  • Reverse Stand-Off Voltage, VRWM:5V
  • Clamping Voltage Max, Vc:7.6V
  • Diode Configuration:Bidirectional
  • No. of Pins:8
  • Breakdown Voltage Max:7.6V
  • Breakdown Voltage Min:7.2V
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 130

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.506  

  1. Qty

Price

Qty Price
1  - 249 $0.506
250  - 499 $0.381
500  - 999 $0.339
1000  - 4999 $0.305
5000+  $0.278

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


34M8966

LICEFA
V11-7

REEL RACK, SMD, 25TO330MM REELS

Colour:Grey; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:non-conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$126.71
10+
$120.40
25+
$116.96
50+
$112.95
more...



42M2650

LICEFA
V11-7-6-10

REEL RACK, SMD, ESD, 25TO330MM REELS

Colour:Black; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$185.66
10+
$171.38
25+
$159.62
50+
$153.74
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$126.71
1 Each
$185.66

Customers Also Bought

CYPRESS SEMICONDUCTOR CY62148EV30LL-45ZSXI
1 Each
$8.69
AVX TAP106K035SCS
1 Each
$1.49
1 Each
$0.260