New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PESD3V3U1UT,215 - TVS DIODE, 200W, 3.3V DUAL CMN AND SOT23

NXPPESD3V3U1UT,215
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4770
Manufacturer Part No:
PESD3V3U1UT,215

Technical Data Sheet (106.98KB) EN
Technical Data Sheet (106.98KB) EN

Technical Data Sheet (106.98KB) EN
Technical Data Sheet (106.98KB) EN

NOTE-Exact replacement for:
74M3604


Product Information
  • TVS DIODE, 200W, 3.3V DUAL CMN AND SOT23
  • Clamping Voltage Vc Max: 20V
  • Diode Case Style: SOT-23
  • No. of Pins: 3
  • Breakdown Voltage Range: 5.8V to 6.9V
  • Diode Configuration: Dual Common Anode
  • Peak Pulse Current Ippm: 5A
  • RoHS Compliant: Yes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 140 days

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.291  

  1. Qty

Price

Qty Price
1  - 24 $0.291
25  - 99 $0.247
100  - 249 $0.209
250  - 499 $0.165
500  - 999 $0.138
1000+  $0.113
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PESD3V3U1UT,215

NXP

TVS Diode

Clamping Voltage Vc Max:20V; Diode Case Style:SOT-23; No. of Pins:3; Breakdown Voltage Range:5.8V to 6.9V; Diode Configuration:Dual Common Anode;

0
Price
For: Tape on reel of 1
6,000+
$0.113

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE901

ROTH ELEKTRONIK

SMD to Pin out Adapter - SOT Multiple

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;

121
Price
For: 1 Each
1+
$8.55
50+
$7.72
100+
$7.09
250+
$6.55
more...

121 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
PESD3V3S1UB,115

NXP

TVS Diode

Clamping Voltage Vc Max:20V; Diode Case Style:SOD-523; No. of Pins:2; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:18A;

0
Price
For: Tape on reel of 1
7,500+
$0.082

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 91 days)
PESD3V3L4UG,115

NXP

TVS Diode

Clamping Voltage Vc Max:10V; Diode Case Style:SOT-353; No. of Pins:5; Breakdown Voltage Range:5.32V to 5.88V; Diode Configuration:Unidirectional;

0
Price
For: Tape on reel of 1
3,000+
$0.189

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 31 days)
PESD3V3L2BT,215

NXP

TVS Diode

Clamping Voltage Vc Max:26V; Diode Case Style:SOT-23; No. of Pins:3; Breakdown Voltage Range:5.8V to 6.9V; Diode Configuration:Bidirectional;

0
Price
For: Tape on reel of 1
3,000+
$0.200

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
PESD3V3L1BA,115

NXP

TVS Diode

Clamping Voltage Vc Max:26V; Diode Case Style:SOD-323; No. of Pins:2; Breakdown Voltage Range:5.8V to 6.9V; Diode Configuration:Bidirectional;

0
Price
For: Tape on reel of 1
6,000+
$0.113

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 41 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (ESD Protection Devices) OR (PESD3V3U1UT,215)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$8.55
1 Each
$52.15
1 Each
$33.36