Low

PESD2CAN,215 - 

ESD Protection Device, TVS, 41 V, SOT-23, 3 Pins, 230 W

PESD2CAN,215 - ESD Protection Device, TVS, 41 V, SOT-23, 3 Pins, 230 W

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD2CAN,215
Newark Part No.:
70R7289
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
41V
:
SOT-23
:
3Pins
:
-
:
230W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PESD2CAN,215 is a CAN bus ESD Protection Diode designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ESD and other transients.
  • 230W at 8/20μs Maximum peak pulse power (PPP)
  • <1nA Ultra low leakage current (IRM)
  • ESD protection up to 30kV

Applications

Automotive, Communications & Networking, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
N/A

Each (Supplied on Full Reel)

3000+ $0.061 6000+ $0.06 12000+ $0.059 18000+ $0.057 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.366 10+ $0.281 25+ $0.234 50+ $0.196 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/31/18

Contact me when back in stock

Alternatives Available

75R4753 - ESD Protection Device, TVS, 41 V, SOT-23, 3 Pins, 230 W

26AC2942 - PESD2CAN/SOT23/TO-236AB

74M3596 - ESD Protection Device, TVS, 41 V, SOT-23, 3

$0.078 $ 0.08
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.078
6000 + $0.075
12000 + $0.073
18000 + $0.071
30000 + $0.069
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.