New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PESD24VL1BA,115 - TVS DIODE, 500W, 24V, BIDIR, SOD-323

NXPPESD24VL1BA,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4754
Manufacturer Part No:
PESD24VL1BA,115

Technical Data Sheet (183.60KB) EN
Technical Data Sheet (183.60KB) EN

Technical Data Sheet (183.60KB) EN
Technical Data Sheet (183.60KB) EN

NOTE-Exact replacement for:
38K6644


Product Information
  • TVS DIODE, 500W, 24V, BIDIR, SOD-323
  • Clamping Voltage Vc Max: 70V
  • Diode Case Style: SOD-323
  • No. of Pins: 2
  • Breakdown Voltage Range: 25.4V to 30.3V
  • Diode Configuration: Bidirectional
  • Peak Pulse Current Ippm: 3A
  • RoHS Compliant: Yes

Availability

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.291  

  1. Qty

Price

Qty Price
1  - 24 $0.291
25  - 99 $0.247
100  - 249 $0.209
250  - 499 $0.165
500  - 999 $0.138
1000+  $0.113
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PESD24VL1BA,115

NXP

TVS Diode

Clamping Voltage Vc Max:70V; Diode Case Style:SOD-323; No. of Pins:2; Breakdown Voltage Range:25.4V to 30.3V; Diode Configuration:Bidirectional;

0
Price
For: Tape on reel of 1
6,000+
$0.113

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 41 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SMBJ24CA-E3/52

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 600W, 24V, DO-214AA

Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:15.4A;

1085
Price
For: 1 Cut tape
1+
$0.174 Promotional price
100+
$0.162
500+
$0.138
1,000+
$0.127
more...

1085 available to ship today
SM24.TCT

SEMTECH

TVS DIODE ARRAY, 300W, 24V, SOT-23

Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V; Clamping Voltage Vc Max:43V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:5A;

908
Price
For: 1 Cut tape
1+
$0.392
25+
$0.262
100+
$0.227
1,000+
$0.201
more...

908 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
ITA25B1

STMICROELECTRONICS

TVS DIODE ARRAY, 300W, 24V, SOIC

Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:25V; Clamping Voltage Vc Max:38V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:40A;

185
Price
For: 1 Each
1+
$2.68 Promotional price
10+
$2.50
100+
$2.28
250+
$2.13

185 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
V11-7

LICEFA

REEL RACK, SMD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;

7
Price
For: 1 Each
1+
$128.09
10+
$124.14
25+
$120.75
50+
$116.80
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


V11-7-6-10

LICEFA

REEL RACK, SMD, ESD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);

1
Price
For: 1 Each
1+
$187.68
10+
$173.63
25+
$160.40
50+
$154.61
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (ESD Protection Devices) OR (PESD24VL1BA,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

VISHAY GENERAL SEMICONDUCTOR SMBJ24CA-E3/52
1 Cut tape
$0.174
1 Cut tape
$0.392
1 Each
$52.15