Low

NEXPERIA  PESD24VL1BA,115  ESD Protection Device, TVS, 70 V, SOD-323, 2 Pins, 200 W

NEXPERIA PESD24VL1BA,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD24VL1BA,115
Newark Part No.:
70R7290
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Clamping Voltage Vc Max:
70V
Diode Case Style:
SOD-323
No. of Pins:
2Pins
Operating Voltage:
-
Power Dissipation Pd:
200W
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

ESD Protection Device, TVS, 70 V, SOD-323, 2 Pins, 200 W

NEXPERIA

1,619 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.578 10+ $0.406 25+ $0.333 100+ $0.266 More pricing

Buy

ESD Protection Device, TVS, 27.8 V, SOD-323, 2

NEXPERIA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.504 10+ $0.366 25+ $0.284 100+ $0.216 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.