New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PESD1LIN,115 - ESD DIODE, 44V, Bidirectional, SOD-323

NXPPESD1LIN,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4743
Manufacturer Part No:
PESD1LIN,115

Technical Data Sheet (93.33KB) EN
Technical Data Sheet (93.33KB) EN

NOTE-Exact replacement for:
74M3587


Product Information
  • ESD DIODE, 44V, Bidirectional, SOD-323
  • Clamping Voltage Vc Max: 44V
  • Diode Case Style: SOD-323
  • No. of Pins: 2
  • Breakdown Voltage Range: 25.4V to 30.3V
  • Diode Configuration: Bidirectional
  • Peak Pulse Current Ippm: 3A
  • RoHS Compliant: Yes

Availability

4444 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.152   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.313 $0.1520
25  - 99 $0.265 $0.1520
100  - 249 $0.224 $0.1480
250  - 499 $0.177 $0.1270
500  - 999 $0.148 $0.1160
1000+  $0.122 $0.1020
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PESD1LIN,115

NXP

ESD DIODE, 44V, Bidirectional, SOD-323

Clamping Voltage Vc Max:44V; Diode Case Style:SOD-323; No. of Pins:2; Breakdown Voltage Range:25.4V to 30.3V; Diode Configuration:Bidirectional;

0
Price
For: Tape on reel of 1
6,000+
$0.122

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 41 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (ESD Protection Devices) OR (PESD1LIN,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$52.15
1 Each
$33.36