2010/02/10

NXP - PESD1FLEX - DIODE, TVS, 1NA, 24V, SOT-23

NXP,PESD1FLEX,DIODE, TVS, 1NA, 24V, SOT-23
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
74M3586
Manufacturer Part No:
PESD1FLEX

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, TVS, 1NA, 24V, SOT-23
  • Voltage Vrwm:24V
  • Breakdown Voltage Range:25.4V to 30.3V
  • Max Clamping Voltage:70V
  • Diode Configuration:Bidirectional
  • Peak Pulse Current:3A
  • No. of Pins:3
  • SVHC:No SVHC
  • Case Style:SOT-23
  • Diode
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 885

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $0.261  

  1. Qty

Price

Qty Price
1  - 249 $0.261
250  - 499 $0.196
500  - 999 $0.174
1000  - 4999 $0.157
5000+  $0.144

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


24M6864

ROTH ELEKTRONIK
RE901

MULTIADAPTOR, SMD, SOT-23

Type:SMT Device Adapter; External Length / Height:22.86mm; External Width:46.72mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SOT, TO, SC; Material:Epoxied FR4;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 7
1 Each
1+
$8.18
50+
$6.73
100+
$6.17
250+
$5.69
more...

Accessories Available


35M4377

STANNOL
631954

SOLDER WIRE, , 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based ; RoHS Compliant: Yes;

Datasheet
Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 77
Roll of 1
1+
$40.58
25+
$37.21
50+
$34.35
100+
$33.17
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE901
1 Each
$8.18
Roll of 1
$40.58