Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 79R5185
- Manufacturer Part No:
- PESD1FLEX,215
-
- Technical Data Sheet (90.89KB) EN
-
- Technical Data Sheet (90.89KB) EN
NOTE-Exact replacement for:
74M3586
- DIODE, ESD PROTECTION
- Clamping Voltage Vc Max: 70V
- Diode Case Style: SOT-23
- No. of Pins: 3
- Breakdown Voltage Range: 25.4V to 30.3V
- Diode Configuration: Bidirectional
- Peak Pulse Current Ippm: 3A
- Reverse Stand-Off Voltage Vrwm: 24V
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 140 days
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.257
Price
| Qty | Price |
|---|---|
| 1 - 24 | $0.257 |
| 25 - 99 | $0.218 |
| 100 - 249 | $0.184 |
| 250 - 499 | $0.146 |
| 500 - 999 | $0.122 |
| 1000+ | $0.10 |
|
|
- RoHS Compliance: Yes


