New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PESD15VS1UB,115 - DIODE, ESD PROTECTION

NXPPESD15VS1UB,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
79R5189
Manufacturer Part No:
PESD15VS1UB,115

Technical Data Sheet (116.22KB) EN
Technical Data Sheet (116.22KB) EN

Technical Data Sheet (116.22KB) EN
Technical Data Sheet (116.22KB) EN

NOTE-Exact replacement for:
38K6640


Product Information
  • DIODE, ESD PROTECTION
  • Clamping Voltage Vc Max: 40V
  • Diode Case Style: SOD-523
  • No. of Pins: 2
  • Breakdown Voltage Range: 17.6V to 18.4V
  • Diode Configuration: Unidirectional
  • Peak Pulse Current Ippm: 5A
  • Reverse Stand-Off Voltage Vrwm: 15V
  • RoHS Compliant: Yes

Availability

850 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.102   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.21 $0.1020
25  - 99 $0.178 $0.1020
100  - 249 $0.151 $0.1000
250  - 499 $0.119 $0.0850
500  - 999 $0.10 $0.0780
1000+  $0.082 $0.0690
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PESD15VS1UB,115

NXP

DIODE, ESD PROTECTION

Clamping Voltage Vc Max:40V; Diode Case Style:SOD-523; No. of Pins:2; Breakdown Voltage Range:17.6V to 18.4V; Diode Configuration:Unidirectional;

0
Price
For: Tape on reel of 1
6,000+
$0.082

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SKSEK151

CORNELL DUBILIER

CAPACITOR KIT, ALUM ELECTROLYTIC

Kit Contents:72-Pcs of 1µF to 3300µF Capacitors; Range of Cap Values:1µF to 3300µF; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ; RoHS Compliant: Yes;

11
Price
For: 1 Each
1+
$100.25
20+
$94.31

11 available to ship today
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
PN-DESIGNKIT-4

BOURNS

PORTNOTE DESIGN KIT, USB 3.0 - ESD & OC PROTECTION

Silicon Manufacturer:Bourns; Kit Application Type:ESD & Overcurrent Protection; Application Sub Type:USB ; RoHS Compliant: NA;

16
Price
For: 1 Each
1+
$14.55 Promotional price
10+
$12.31
100+
$11.43

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
16 available to ship today
V11-7

LICEFA

REEL RACK, SMD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;

7
Price
For: 1 Each
1+
$128.09
10+
$124.14
25+
$120.75
50+
$116.80
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


V11-7-6-10

LICEFA

REEL RACK, SMD, ESD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);

1
Price
For: 1 Each
1+
$187.68
10+
$173.63
25+
$160.40
50+
$154.61
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (ESD Protection Devices) OR (PESD15VS1UB,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

CORNELL DUBILIER SKSEK151
1 Each
$100.25
1 Each
$33.36