New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - PESD12VS2UAT,215 - ESD DIODE, 35V, Dual Common Cathode, SOT-23

NXPPESD12VS2UAT,215
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4746
Manufacturer Part No:
PESD12VS2UAT,215

Technical Data Sheet (230.35KB) EN
Technical Data Sheet (230.35KB) EN

Technical Data Sheet (230.35KB) EN
Technical Data Sheet (230.35KB) EN

NOTE-Exact replacement for:
38K6636


Product Information
  • ESD DIODE, 35V, Dual Common Cathode, SOT-23
  • Clamping Voltage Vc Max: 35V
  • Diode Case Style: SOT-23
  • No. of Pins: 3
  • Breakdown Voltage Range: 14.7V to 15.3V
  • Diode Configuration: Dual Common Cathode
  • Peak Pulse Current Ippm: 5A
  • RoHS Compliant: Yes

Availability

2000 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.142   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.291 $0.1420
25  - 99 $0.247 $0.1420
100  - 249 $0.209 $0.1380
250  - 499 $0.165 $0.1180
500  - 999 $0.138 $0.1080
1000+  $0.113 $0.0950
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PESD12VS2UAT,215

NXP

TVS Diode

Clamping Voltage Vc Max:35V; Diode Case Style:SOT-23; No. of Pins:3; Breakdown Voltage Range:14.7V to 15.3V; Diode Configuration:Dual Common Cathode;

0
Price
For: Tape on reel of 1
6,000+
$0.113

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE901

ROTH ELEKTRONIK

SMD to Pin out Adapter - SOT Multiple

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;

121
Price
For: 1 Each
1+
$8.55
50+
$7.72
100+
$7.09
250+
$6.55
more...

121 available to ship today
ESDA14V2L

STMICROELECTRONICS

TVS DIODE ARRAY, 300W, 14.2V SOT-23

Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:14.2V to 15.8V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:15A; Diode Case Style:SOT-23;

1749
Price
For: 1 Cut tape
1+
$0.558
10+
$0.522
100+
$0.472
250+
$0.405
more...

1749 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
V11-7

LICEFA

REEL RACK, SMD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;

7
Price
For: 1 Each
1+
$128.09
10+
$124.14
25+
$120.75
50+
$116.80
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


V11-7-6-10

LICEFA

REEL RACK, SMD, ESD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);

1
Price
For: 1 Each
1+
$187.68
10+
$173.63
25+
$160.40
50+
$154.61
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (ESD Protection Devices) OR (PESD12VS2UAT,215)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$8.55
STMICROELECTRONICS ESDA14V2L
1 Cut tape
$0.558
1 Each
$52.15