Low

NXP  PEMD2,115  Bipolar (BJT) Single Transistor, Brt, NPN, PNP, 50 V, 300 mW, 100 mA, 60

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R5172
  • Manufacturer Part No PEMD2,115

Product Information


  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • DC Collector Current: 100mA
  • DC Current Gain hFE: 60
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 300mW
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Case Style: SOT-666
  • Transistor Polarity: NPN, PNP
  • Transition Frequency Typ ft: -

Find similar products  grouped by common attribute

Availability

Availability:  24

(Available until stock is exhausted)


  • 24 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.034 $0.034

Buy

Price

Quantity List Price Your Price
1 - 9 $0.423
10 - 24 $0.388
25 - 99 $0.279
100 - 249 $0.217
250 - 499 $0.136
500 - 999 $0.116
1000 - 2499 $0.079
2500+ $0.07

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R7219
PEMD2,115

PEMD2,115

NXP

Trans Digital BJT NPN/PNP 50V 100mA Automotive 6-Pin SOT-666 T/R

Trans Digital BJT NPN/PNP 50V 100mA Automotive 6-Pin SOT-666 T/R ;RoHS Compliant: Yes

0

12000+ $0.036

Buy
    More stock available week commencing 1/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
10N9562
NSBC124EPDXV6T1G

NSBC124EPDXV6T1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, Brt, 50 V, 100 mA, 22 kohm, 22 kohm, 1, SOT-563

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-563; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1; No. of Pins:6 ;RoHS Compliant: Yes

906

1+ $0.045 Promotional price 50+ $0.045 Promotional price 100+ $0.045 Promotional price 250+ $0.045 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 906 in stock for same day shipping

see cut-off times

42K2343
NSBC124EPDXV6T1G

NSBC124EPDXV6T1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-563, FULL REEL

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-563, FULL REEL; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

0

12000+ $0.048

Buy
    More stock available week commencing 10/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought