Low

NEXPERIA  PDTC124XT,215  Bipolar (BJT) Single Transistor, Brt, NPN, 50 V, 250 mW, 100 mA, 80 hFE

NEXPERIA PDTC124XT,215
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PDTC124XT,215
Newark Part No.:
79R5147
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
50V
Transition Frequency ft:
-
Power Dissipation Pd:
250mW
DC Collector Current:
100mA
DC Current Gain hFE:
80hFE
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

PDTC124XT,215

Trans Digital BJT NPN 50V 100mA Automotive 3-Pin TO-236AB T/R

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.03 6000+ $0.027 15000+ $0.024 30000+ $0.021 More pricing

Buy

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 47 kohm, 0.47 (Ratio), SOT-23

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

19500+ $0.016 39000+ $0.015

Buy

Associated Products