NXP  PDTC124ET,215  Bipolar (BJT) Single Transistor, Brt, NPN, 50 V, 230 MHz, 250 mW, 100 mA, 60

NXP PDTC124ET,215

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R5143
  • Manufacturer Part No PDTC124ET,215

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • DC Collector Current: 100mA
  • DC Current Gain hFE: 60
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 250mW
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Case Style: SOT-23
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 230MHz

Availability

Availability:  676

Available until stock is exhausted


  • 676 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.007 $0.007

Buy

Price

Quantity List Price Your Price
1 - 9 $0.18
10 - 24 $0.167
25 - 99 $0.152
100 - 249 $0.109
250 - 499 $0.064
500 - 999 $0.053
1000+ $0.036
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93X4578
PDTC124ET,215

PDTC124ET,215

NXP

Bipolar (BJT) Single Transistor, BRT, NPN, 50 V, 230 MHz, 250 mW, 100 mA, 60

48,000 

Price for: Full Reel 1

3000+ $0.025 6000+ $0.019 9000+ $0.012

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/28/16
Suggested Substitutes
45J1621
MMUN2212LT1G

MMUN2212LT1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1, SOT-23

6,196 

Price for: Cut Tape 1

1+ $0.016 Promotional price 50+ $0.016 Promotional price 100+ $0.016 Promotional price 250+ $0.016 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
85W3169
MMUN2212LT1G

MMUN2212LT1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1, SOT-23

18,000 

Price for: Full Reel 1

3000+ $0.011 Promotional price 9000+ $0.011 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/20/16
67H6953
MUN2212T1G

MUN2212T1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1, SC-59

0

Price for: Full Reel 1

16500+ $0.019 33000+ $0.018

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

45K1633
MUN2212T1G

MUN2212T1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1, SC-59

0

Price for: Cut Tape 1

1000+ $0.021 16500+ $0.019 33000+ $0.018

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought