Low

NXP  PDTC124EE,115  Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1, SOT-416

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 79R5142
  • Manufacturer Part No PDTC124EE,115

Product Information


  • Base Input Resistor R1: 22kohm
  • Base-Emitter Resistor R2: 22kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • RF Transistor Case: SOT-416
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  1,821

(Available until stock is exhausted)


  • 1,821 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.006

Buy

Price

Quantity List Price Your Price
1 - 9 $0.274
10 - 24 $0.243
25 - 99 $0.221
100 - 249 $0.159
250 - 499 $0.094
500 - 999 $0.077
1000 - 2499 $0.054
2500+ $0.047

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
49X8808
DTC124EET1G

DTC124EET1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 22K/22KOHM, SC-75-3

BRT TRANSISTOR, 50V, 22K/22KOHM, SC-75-3; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1; No. of Pins:3 ;RoHS Compliant: Yes

0

1000+ $0.035

Buy
    Per the manufacturer, more stock expected week of 11/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

88H4625
DTC124EET1G

DTC124EET1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 22K/22KOHM, SC75, FULL REEL

BRT TRANSISTOR, 50V, 22K/22KOHM, SC75, FULL REEL; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1; No. of Pins:3;RoHS Compliant: Yes

0

30000+ $0.014

Buy
    Per the manufacturer, more stock expected week of 9/14/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought