Low

PDTC114TT,215 - 

Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 10 kohm

NEXPERIA PDTC114TT,215

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PDTC114TT,215
Newark Part No.:
75R0814
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SOT-23
:
3 Pin
:
-
:
50V
:
-
:
100mA
:
Single NPN
:
-
:
-
:
10kohm
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PDTC114TT,215 is a NPN Resistor Equipped Transistor (RET) housed in surface-mount plastic package. It offers built-in bias resistors and simplifies circuit design. It is designed for use with control of IC inputs, cost-saving alternative for BC847/857 series in digital applications and switching load applications.
  • 100mA Output current capability
  • Reduces component count

Applications

Industrial, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NEXPERIA

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, SOT-23

582 in stock
Add

ON SEMICONDUCTOR

TRANSISTOR, DIGITAL, SOT-23, FULL REEL

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.021 5000+ $0.019

Add

Associated Products

Compare Selected