NXP  PDTC114ET,215  Bipolar (BJT) Single Transistor, Brt, NPN, 50 V, 230 MHz, 250 mW, 100 mA, 30

NXP PDTC114ET,215

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 75R0811
  • Manufacturer Part No PDTC114ET,215

Product Overview


The PDTC114ET,215 is a NPN Resistor-equipped Transistor family in a small surface mounted device plastic package with 3 leads, built-in bias resistors, simplifies circuit design and reduces component count.
  • 100mA Output current capability
  • Reduces pick and place costs
  • AEC-Q101 Qualified

Applications

Automotive; Industrial
Back to top

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • DC Collector Current: 100mA
  • DC Current Gain hFE: 30
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 250mW
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Case Style: SOT-23
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 230MHz

Availability

Availability:  4,424


  • 4,424 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.022 $0.022

Buy

Price

Quantity List Price Your Price
1 - 9 $0.181
10 - 24 $0.167
25 - 99 $0.152
100 - 249 $0.109
250 - 499 $0.064
500 - 999 $0.053
1000+ $0.036
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R7059
PDTC114ET,215

PDTC114ET,215

NXP

Bipolar (BJT) Single Transistor, NPN, 50 V, 230 MHz, 250 mW, 100 mA, 30

9,000 

Price for: Full Reel 1

3000+ $0.015 Promotional price 6000+ $0.015 Promotional price 15000+ $0.015 Promotional price 30000+ $0.015 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
70R7060
PDTC114ET,235

PDTC114ET,235

NXP

Trans Digital BJT NPN 50V 100mA Automotive 3-Pin TO-236AB T/R

0

Price for: Full Reel 1

10000+ $0.023 30000+ $0.022 50000+ $0.019 100000+ $0.015

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
88H4918
MUN2211T1G

MUN2211T1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, 10 kohm, 1, SC-59

32,519 

Price for: Cut Tape 1

1+ $0.168 50+ $0.141 100+ $0.05 250+ $0.048

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
88H4911
MMUN2211LT1G

MMUN2211LT1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, 10 kohm, 1, SOT-23

29,849 

Price for: Cut Tape 1

1+ $0.016 Promotional price 50+ $0.016 Promotional price 100+ $0.016 Promotional price 250+ $0.016 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
67R1379
MMUN2211LT1G

MMUN2211LT1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, 10 kohm, 1, SOT-23

63,000 

Price for: Full Reel 1

3000+ $0.022 9000+ $0.019

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
29X6157
MUN2211T1G

MUN2211T1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, 10 kohm, 1, SC-59

0

Price for: Full Reel 1

1000+ $0.022 16500+ $0.019 33000+ $0.019

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

26K4670
MUN2211T3G

MUN2211T3G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, 10 kohm, 1, SC-59

0

Price for: Full Reel 1

20000+ $0.019 40000+ $0.018

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

45J1620
MMUN2211LT3G

MMUN2211LT3G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, Brt, 50 V

0

Price for: Full Reel 1

40000+ $0.015

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

40P2941
DTC114EKAT146

DTC114EKAT146

ROHM

Bipolar (BJT) Single Transistor, Digital, NPN, 50 V, 250 MHz, 200 mW, 100 mA, 30

2,735 

Price for: Cut Tape 1

10+ $0.068 100+ $0.059 250+ $0.051 500+ $0.044

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 8/15/16

Associated Products


Customers Also Bought