Low

PDTC114ET,215 - 

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm

PDTC114ET,215 - Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PDTC114ET,215
Newark Part No.:
70R7059
Product Range
PDTC114E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PDTC114ET is a NPN Resistor-equipped Transistor family in a small surface mounted device plastic package with 3 leads, built-in bias resistors, simplifies circuit design and reduces component count.
  • 100mA Output current capability
  • Reduces pick and place costs
  • AEC-Q101 Qualified

Applications

Automotive, Industrial

Product Information

:
Single NPN
:
50V
:
100mA
:
10kohm
:
10kohm
:
-
:
SOT-23
:
3 Pin
:
PDTC114E Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

10000+ $0.023 30000+ $0.022 50000+ $0.019 100000+ $0.015

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.028 6000+ $0.026 12000+ $0.024 18000+ $0.023 More Pricing...

Add

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm, 1 (Ratio)

34,508 in stock

Each (Supplied on Cut Tape)

1+ $0.15 25+ $0.132 50+ $0.12 100+ $0.047 More Pricing...

Add

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm, 1 (Ratio)

39,000 in stock
Add

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm, 1 (Ratio)

9,136 in stock
Add

ROHM

Bipolar Pre-Biased / Digital Transistor, Digital, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm

10,096 in stock

Each (Supplied on Cut Tape)

5+ $0.19 10+ $0.168 25+ $0.155 50+ $0.122 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

15,000 Further stock expected to ship on May 9, 2018

More stock available week commencing 7/2/18

Contact me when back in stock

Alternatives Available

75R0811 - Bipolar Pre-Biased / Digital Transistor, Brt, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm

70R7060 - Trans Digital BJT NPN 50V 100mA Automotive 3-Pin TO-236AB T/R

28AC0603 - PDTC114ET/SOT23/TO-236AB

View all alternatives / recommendations
$0.027 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.027
6000 + $0.025
12000 + $0.024
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.