Low

NEXPERIA  PDTB123ET,215  Bipolar Pre-Biased / Digital Transistor, Brt, -50 V, -500 mA, 2.2 kohm, 2.2 kohm, 1 (Ratio), SOT-23

NEXPERIA PDTB123ET,215
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PDTB123ET,215
Newark Part No.:
70R7054

The actual product may differ from image shown

 

Product Information

Collector Emitter Voltage V(br)ceo:
-50V
Continuous Collector Current Ic:
-500mA
Base Input Resistor R1:
2.2kohm
Base-Emitter Resistor R2:
2.2kohm
Resistor Ratio, R1 / R2:
1(Ratio)
RF Transistor Case:
SOT-23
No. of Pins:
3 Pin
Product Range:
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Bipolar (BJT) Single Transistor, BRT, PNP, 50 V, 250 mW, 50 mA, 40

NEXPERIA

1,266:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.087 250+ $0.078 500+ $0.07 1000+ $0.063 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.