Low

NXP  PDTA124XT,215  Bipolar Pre-Biased / Digital Transistor, BRT, -50 V, -100 mA, 22 kohm, 47 kohm, 0.47 (Ratio)

NXP PDTA124XT,215

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Collector Emitter Voltage V(br)ceo:
-50V
Continuous Collector Current Ic:
-100mA
Base Input Resistor R1:
22kohm
Base-Emitter Resistor R2:
47kohm
Resistor Ratio, R1 / R2:
0.47(Ratio)
RF Transistor Case:
SOT-23
No. of Pins:
3 Pin
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations