Low

NXP  PDTA124EU,115  BRT TRANSISTOR, PNP, -50V, -100MA, 22KOHM / 22KOHM, 3-SOT-323

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 79R5102
  • Manufacturer Part No PDTA124EU,115

Product Information


  • Base Input Resistor R1: 22kohm
  • Base-Emitter Resistor R2: 22kohm
  • Collector Emitter Voltage V(br)ceo: -50V
  • Continuous Collector Current Ic: -100mA
  • MSL: -
  • No. of Pins: 3
  • RF Transistor Case: SOT-323
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  4,219

(Available until stock is exhausted)


  • 4,219 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.014

Buy

Price

Quantity List Price Your Price
1 - 9 $0.202 Promotional price $0.014
10 - 24 $0.179 Promotional price $0.014
25 - 99 $0.163 Promotional price $0.014
100 - 249 $0.117 Promotional price $0.014
250 - 499 $0.069 Promotional price $0.014
500 - 999 $0.057 Promotional price $0.014
1000 - 2499 $0.04 Promotional price $0.014
2500+ $0.035 Promotional price $0.014

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
49X8872
MUN5112T1G

MUN5112T1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 22K/22KOHM, SC-70-3

BRT TRANSISTOR, 50V, 22K/22KOHM, SC-70-3; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.034

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

83H7544
MUN2112T1G

MUN2112T1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 22K/22KOHM, SC-59

BRT TRANSISTOR, 50V, 22K/22KOHM, SC-59; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

30000+ $0.014

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought