Low

NXP  PDTA124ET,215  BRT TRANSISTOR, PNP, -50V, -100MA, 22KOHM / 22KOHM, 3-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 79R5101
  • Manufacturer Part No PDTA124ET,215

Product Information


  • Base Input Resistor R1: 22kohm
  • Base-Emitter Resistor R2: 22kohm
  • Collector Emitter Voltage V(br)ceo: -50V
  • Continuous Collector Current Ic: -100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • RF Transistor Case: SOT-23
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 18000

Order multiple quantity: 3000

Unit Price: $0.035

Buy

Price

Quantity List Price
2500+ $0.035

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93X4561
PDTA124ET,215

PDTA124ET,215

NXP

TRANSISTOR, DIGITAL, SOT-23, REEL

TRANSISTOR, DIGITAL, SOT-23, REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:180MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:60; Transistor Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,000

3000+ $0.026 6000+ $0.019 9000+ $0.012

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
38K6582
PDTA124ET

PDTA124ET

NXP

TRANSISTOR, DIGITAL, SOT-23

TRANSISTOR, DIGITAL, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:180MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:60; Transistor Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,610

10+ $0.103 25+ $0.094 100+ $0.068 250+ $0.04 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
Suggested Substitutes
45J1616
MMUN2112LT1G

MMUN2112LT1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:400mW; No. of Pins:3; Operating Temperature Max:150 C; MSL:MSL 1 - Unlimited; DC Current Gain Min (hfe):60;RoHS Compliant: Yes

  Write a Review | Ask a Question

28,175

1+ $0.006 Promotional price 10+ $0.006 Promotional price 100+ $0.006 Promotional price 1000+ $0.006 Promotional price

Buy

(Available until stock is exhausted)

  • 28,175 in stock for same day shipping

see cut-off times

85W3167
MMUN2112LT1G

MMUN2112LT1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23, FULL REEL

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:400mW; No. of Pins:3; Operating Temperature Max:150 C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

1+ $0.011 Promotional price 3000+ $0.011 Promotional price 9000+ $0.011 Promotional price 24000+ $0.011 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 18,000 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought